+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIBOX | |
Type of enclosure | multipurpose | |
Dimension X | 81mm | |
Dimension Y | 127mm | |
Dimension Z | 57mm | |
Manufacturer series | ALN | |
Enclosure material | aluminium | |
Body colour | grey | |
Cover colour | grey | |
IP rating | IP66, IP67 | |
Operating temperature | -50...80°C | |
Mechanical impact resistance | IK08 |