+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7811290

Enclosure: multipurpose; X: 162mm; Y: 263mm; Z: 91mm; ALN; aluminium

Manufacturer: FIBOX

Manufacturer part number:
7811290
TME Symbol:
ALN162609

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
162mm
Dimension Y
263mm
Dimension Z
91mm
Manufacturer series
ALN
Enclosure material
aluminium
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-50...80°C
Mechanical impact resistance
IK08
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight1.9398 kg
Certificates
EAN code6418074016133

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
7811290
4 in TME stock
Net price for quantities from 1 pcs - 77.35 USDGross price for quantities from 1 pcs - 77.35 USD
Net price for quantities from 4 pcs - 72.20 USDGross price for quantities from 4 pcs - 72.20 USD
Net price for quantities from 10 pcs - 69.62 USDGross price for quantities from 10 pcs - 69.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs