+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-50102

Nut; M20; brass; Thread: metric; Pitch: 1.5; nickel; -100÷300°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50102
TME Symbol:
ALNPB-M20-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
M20
Body material
brass
Kind of thread
metric
Thread pitch
1.5
Plating material
nickel
Operating temperature
-100...300°C
Gross weight5.53 g
Certificates
EAN code4031026309651
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50102
80 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
Net price for quantities from 150 pcs - 0.93 USDGross price for quantities from 150 pcs - 0.93 USD
Packaging method by the manufacturer:
Bag = 10 pcs