+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-50107

Nut; M63; brass; Thread: metric; Pitch: 1.5; Plating: nickel

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50107
TME Symbol:
ALNPB-M63-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
M63
Body material
brass
Kind of thread
metric
Thread pitch
1.5
Plating material
nickel
Operating temperature
-100...300°C
Gross weight65.41 g
Certificates
EAN code4031026309705
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50107
18 in TME stock
Net price for quantities from 1 pcs - 13.36 USDGross price for quantities from 1 pcs - 13.36 USD
Net price for quantities from 5 pcs - 12.24 USDGross price for quantities from 5 pcs - 12.24 USD
Net price for quantities from 15 pcs - 10.76 USDGross price for quantities from 15 pcs - 10.76 USD
No. of pieces (Multiplicity: 1)