+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-50137

Nut; M32; polyamide 66; black; Thread: metric; Pitch: 1.5; -50÷135°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50137
TME Symbol:
ALPA-M32--BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
M32
Body material
polyamide 66
Body colour
black
Kind of thread
metric
Thread pitch
1.5
Operating temperature
-50...135°C
Gross weight6.315 g
Certificates
EAN code4031026310008
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50137
6 in TME stock
Net price for quantities from 2 pcs - 0.96 USDGross price for quantities from 2 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 30 pcs - 0.78 USDGross price for quantities from 30 pcs - 0.78 USD
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerBag = 2 pcs