+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-50143

Nut; PG11; polyamide 66; black; Thread: PG; -50÷135°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50143
TME Symbol:
ALPA-PG11-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
PG11
Body material
polyamide 66
Body colour
black
Kind of thread
PG
Operating temperature
-50...135°C
Gross weight1.557 g
Certificates
EAN code4031026310060
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50143
30 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 150 pcs - 0.37 USDGross price for quantities from 150 pcs - 0.37 USD
Packaging method by the manufacturer:Bag = 10 pcs