+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-50147

Nut; PG29; polyamide 66; black; Thread: PG; -50÷135°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50147
TME Symbol:
ALPA-PG29-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
PG29
Body material
polyamide 66
Body colour
black
Kind of thread
PG
Operating temperature
-50...135°C
Gross weight12.63 g
Certificates
EAN code4031026310107
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50147
16 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 15 pcs - 0.92 USDGross price for quantities from 15 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.