+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALPHA 500

Torch: LED; IPX4; 140lm,500lm; 13h; FALCON EYE®; L: 124mm; Ø: 35mm


Manufacturer: MACTRONIC

Manufacturer part number:
ALPHA 500

Alternative designations: FHH0121

TME Symbol:
ALPHA-500

Specification

Manufacturer
MACTRONIC
Type of torch
LED
IP rating
IPX4
Luminosity
140lm/500lm
Nominal life
13h
Manufacturer series
FALCON EYE®
Length
124mm
Diameter
35mm
Body material
aluminium
Number of operation modes
3
Power supply
  • battery AAA 1,5V x3
Gross weight153.84 g
EAN code5907596145465
See other products in this category: Torches MACTRONIC,
See other products from this series.:
*
ALPHA 500
3 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 19.42 USDGross price for quantities from 1 set - 19.42 USD
Net price for quantities from 3 set - 15.89 USDGross price for quantities from 3 set - 15.89 USD