+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALPHA 66024

Car loudspeakers; two-way; 130mm; 60W; 80÷17000Hz; 4Ω


Manufacturer: PHONOCAR

Manufacturer part number:
ALPHA 66024
TME Symbol:
ALPHA66024

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers
Manufacturer series
ALPHA
Kind of loudspeaker
two-way
Loudspeaker size
130mm
Power
60W
Bandwidth
80...17000Hz
Impedance
Kit contents
loudspeaker x2
Car Audio features
with black grille
Gross weight1.1651 kg
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
ALPHA 66024
1 in TME stock
Net price for quantities from 1 set - 33.92 USDGross price for quantities from 1 set - 33.92 USD
Net price for quantities from 3 set - 29.93 USDGross price for quantities from 3 set - 29.93 USD
Net price for quantities from 5 set - 27.93 USDGross price for quantities from 5 set - 27.93 USD
Net price for quantities from 10 set - 25.94 USDGross price for quantities from 10 set - 25.94 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.