+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALPHA 66121

Car loudspeakers; 100mm; 40W; 90÷13000Hz; 4Ω; Loudsp.depth: 37mm


Manufacturer: PHONOCAR

Manufacturer part number:
ALPHA 66121
TME Symbol:
ALPHA66121

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers
Manufacturer series
ALPHA
Loudspeaker size
100mm
Power
40W
Bandwidth
90...13000Hz
Impedance
Loudspeaker depth
37mm
Quantity in set/package
2pcs.
Gross weight595.11 g
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
ALPHA 66121
40 in TME stock
Net price for quantities from 1 set - 15.07 USDGross price for quantities from 1 set - 15.07 USD
Net price for quantities from 3 set - 13.31 USDGross price for quantities from 3 set - 13.31 USD
Net price for quantities from 5 set - 12.42 USDGross price for quantities from 5 set - 12.42 USD
Net price for quantities from 10 set - 11.53 USDGross price for quantities from 10 set - 11.53 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 set