+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-50125

Nut; M63; galvanised steel; Thread: metric; Pitch: 1.5; -100÷300°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50125
TME Symbol:
ALS-M63-GS-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
M63
Body material
galvanised steel
Kind of thread
metric
Thread pitch
1.5
Operating temperature
-100...300°C
Gross weight9.25 kg
Certificates
EAN code4031026309880
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50125
0 in TME stock
Net price for quantities from 1 pcs - 7.39 USDGross price for quantities from 1 pcs - 7.39 USD
Net price for quantities from 5 pcs - 6.77 USDGross price for quantities from 5 pcs - 6.77 USD
Net price for quantities from 15 pcs - 5.95 USDGross price for quantities from 15 pcs - 5.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.