+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BS 11MF

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 55mm; aluminium; IP66

Manufacturer: GAINTA

Manufacturer part number:
BS 11MF
TME Symbol:
ALU-BS11MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Enclosure description
holes and guides for mounting PCBs
IP rating
IP66
Kit contents
  • gasket
  • screw x4
Dimensions
Gross weight718 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
BS 11MF
0 in TME stock
Net price for quantities from 1 pcs - 25.81 USDGross price for quantities from 1 pcs - 25.81 USD
Net price for quantities from 5 pcs - 23.22 USDGross price for quantities from 5 pcs - 23.22 USD
Net price for quantities from 25 pcs - 20.77 USDGross price for quantities from 25 pcs - 20.77 USD
Net price for quantities from 125 pcs - 19.36 USDGross price for quantities from 125 pcs - 19.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs