+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BS 15MF

Enclosure: multipurpose; X: 64mm; Y: 114mm; Z: 55mm; aluminium; IP66


Manufacturer: GAINTA

Manufacturer part number:
BS 15MF
TME Symbol:
ALU-BS15MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
114mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Enclosure description
holes and guides for mounting PCBs
IP rating
IP66
Kit contents
  • gasket
  • screw x4
Dimensions
Gross weight219.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
BS 15MF
0 in TME stock
Net price for quantities from 1 pcs - 10.69 USDGross price for quantities from 1 pcs - 10.69 USD
Net price for quantities from 5 pcs - 9.68 USDGross price for quantities from 5 pcs - 9.68 USD
Net price for quantities from 40 pcs - 8.87 USDGross price for quantities from 40 pcs - 8.87 USD
Net price for quantities from 85 pcs - 8.06 USDGross price for quantities from 85 pcs - 8.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcsCardboard = 68 pcsCardboard = 70 pcs