+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALUG702BK040-BK

Enclosure: multipurpose; X: 68.7mm; Y: 49mm; Z: 35.2mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG702BK040-BK
TME Symbol:
ALUG702BK040-BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
68.7mm
Dimension Y
49mm
Dimension Z
35.2mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
black
Gross weight88.12 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG702BK040-BK
95 in TME stock
Net price for quantities from 1 pcs - 9.13 USDGross price for quantities from 1 pcs - 9.13 USD
Net price for quantities from 5 pcs - 8.21 USDGross price for quantities from 5 pcs - 8.21 USD
Net price for quantities from 25 pcs - 7.52 USDGross price for quantities from 25 pcs - 7.52 USD
Net price for quantities from 125 pcs - 6.85 USDGross price for quantities from 125 pcs - 6.85 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs