+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALUG702BK080-BK

Enclosure: multipurpose; X: 68.7mm; Y: 89mm; Z: 35.2mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG702BK080-BK
TME Symbol:
ALUG702BK080-BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
68.7mm
Dimension Y
89mm
Dimension Z
35.2mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
black
Gross weight137.3 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG702BK080-BK
39 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.39 USDGross price for quantities from 1 pcs - 6.39 USD
Net price for quantities from 5 pcs - 5.75 USDGross price for quantities from 5 pcs - 5.75 USD
Net price for quantities from 25 pcs - 5.27 USDGross price for quantities from 25 pcs - 5.27 USD
Net price for quantities from 125 pcs - 4.80 USDGross price for quantities from 125 pcs - 4.80 USD