+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALUG702SR040

Enclosure: multipurpose; X: 68.7mm; Y: 49mm; Z: 35.2mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG702SR040
TME Symbol:
ALUG702SR040

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
68.7mm
Dimension Y
49mm
Dimension Z
35.2mm
Enclosure material
aluminium
Body colour
silver
Panel colour
black
Panel material
aluminium
Gross weight116.68 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG702SR040
98 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 5 pcs - 6.66 USDGross price for quantities from 5 pcs - 6.66 USD