+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALUG704BK110

Enclosure: multipurpose; X: 113.7mm; Y: 119mm; Z: 35.2mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG704BK110
TME Symbol:
ALUG704BK110

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
113.7mm
Dimension Y
119mm
Dimension Z
35.2mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
aluminium
Gross weight296.3 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG704BK110
39 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.56 USDGross price for quantities from 1 pcs - 19.56 USD
Net price for quantities from 5 pcs - 17.61 USDGross price for quantities from 5 pcs - 17.61 USD
Net price for quantities from 25 pcs - 16.14 USDGross price for quantities from 25 pcs - 16.14 USD
Net price for quantities from 125 pcs - 14.77 USDGross price for quantities from 125 pcs - 14.77 USD