+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GAINTA | |
Type of enclosure | multipurpose | |
Dimension X | 115.1mm | |
Dimension Y | 69mm | |
Dimension Z | 51.6mm | |
Enclosure material | aluminium | |
Body colour | black | |
Panel colour | black | |
Panel material | polycarbonate | |
Flammability rating | UL94V-0 | |
Frame colour | black |