+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALUG705BU160-CBU

Enclosure: multipurpose; X: 115.1mm; Y: 169mm; Z: 51.6mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG705BU160-CBU
TME Symbol:
ALUG705BU160-CBU

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
115.1mm
Dimension Y
169mm
Dimension Z
51.6mm
Enclosure material
aluminium
Body colour
blue
Panel colour
blue
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
blue
Gross weight434.2 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG705BU160-CBU
0 in TME stock
Net price for quantities from 1 pcs - 22.68 USDGross price for quantities from 1 pcs - 22.68 USD
Net price for quantities from 5 pcs - 20.41 USDGross price for quantities from 5 pcs - 20.41 USD
Net price for quantities from 25 pcs - 18.71 USDGross price for quantities from 25 pcs - 18.71 USD
Net price for quantities from 125 pcs - 17.01 USDGross price for quantities from 125 pcs - 17.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.