+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALUG705SR110-C

Enclosure: multipurpose; X: 115.1mm; Y: 119mm; Z: 51.6mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG705SR110-C
TME Symbol:
ALUG705SR110-C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
115.1mm
Dimension Y
119mm
Dimension Z
51.6mm
Enclosure material
aluminium
Body colour
silver
Panel colour
transparent
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
transparent
Gross weight324.2 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG705SR110-C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.80 USDGross price for quantities from 1 pcs - 18.80 USD
Net price for quantities from 5 pcs - 16.75 USDGross price for quantities from 5 pcs - 16.75 USD
Net price for quantities from 25 pcs - 15.35 USDGross price for quantities from 25 pcs - 15.35 USD
Net price for quantities from 125 pcs - 14.04 USDGross price for quantities from 125 pcs - 14.04 USD