+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALUG706BK080-BK

Enclosure: multipurpose; X: 146.6mm; Y: 89mm; Z: 41.6mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG706BK080-BK
TME Symbol:
ALUG706BK080-BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146.6mm
Dimension Y
89mm
Dimension Z
41.6mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
black
Gross weight260.6 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG706BK080-BK
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.66 USDGross price for quantities from 1 pcs - 18.66 USD
Net price for quantities from 5 pcs - 16.89 USDGross price for quantities from 5 pcs - 16.89 USD
Net price for quantities from 25 pcs - 15.40 USDGross price for quantities from 25 pcs - 15.40 USD
Net price for quantities from 125 pcs - 14.00 USDGross price for quantities from 125 pcs - 14.00 USD