+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALUG706BU080

Enclosure: multipurpose; X: 146.6mm; Y: 89mm; Z: 41.6mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG706BU080
TME Symbol:
ALUG706BU080

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146.6mm
Dimension Y
89mm
Dimension Z
41.6mm
Enclosure material
aluminium
Body colour
blue
Panel colour
black
Panel material
aluminium
Gross weight329.2 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG706BU080
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.48 USDGross price for quantities from 1 pcs - 21.48 USD
Net price for quantities from 5 pcs - 19.33 USDGross price for quantities from 5 pcs - 19.33 USD
Net price for quantities from 25 pcs - 17.73 USDGross price for quantities from 25 pcs - 17.73 USD
Net price for quantities from 125 pcs - 16.11 USDGross price for quantities from 125 pcs - 16.11 USD