+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALUG706RD080-IR

Enclosure: multipurpose; X: 146.6mm; Y: 89mm; Z: 41.6mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG706RD080-IR
TME Symbol:
ALUG706RD080-IR

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146.6mm
Dimension Y
89mm
Dimension Z
41.6mm
Enclosure material
aluminium
Body colour
red
Panel colour
red
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
red
Gross weight260.3 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG706RD080-IR
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.89 USDGross price for quantities from 1 pcs - 10.89 USD
Net price for quantities from 5 pcs - 9.86 USDGross price for quantities from 5 pcs - 9.86 USD
Net price for quantities from 25 pcs - 8.99 USDGross price for quantities from 25 pcs - 8.99 USD
Net price for quantities from 125 pcs - 8.17 USDGross price for quantities from 125 pcs - 8.17 USD