+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALZ52B05T

Relay: electromagnetic; Ucoil: 5VDC; SPST-NO; Icontacts max: 16A


Manufacturer: PANASONIC

Manufacturer part number:
ALZ52B05T
TME Symbol:
ALZ52B05T

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
Manufacturer series
LZ
Relay variant
miniature, monostable, power
Mounting
PCB
Coil resistance
63Ω
Operate time
15ms
Body dimensions
28.8x12.5x15.7mm
Coil power consumption
400mW
Mechanical durability
10000000 cycles
Contact resistance
100Ω
Electrical life
100000 cycles
Contact material
AgSnO2
Terminal pitch
7.5mm
Coil current
80mA
Leads
for PCB
Operating temperature
-40...85°C
Gross weight12 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
ALZ52B05T
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Product for special order