+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALZ52F24

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 16A


Manufacturer: PANASONIC

Manufacturer part number:
ALZ52F24
TME Symbol:
ALZ52F24

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
Manufacturer series
LZ
Switched voltage
max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
1.44kΩ
Coil voltage min.
16.8V DC
Body dimensions
28.8x12.5x15.7mm
Coil power consumption
400mW
Contact material
AgSnO2
Coil current
16.7mA
Operating temperature
-40...85°C
Dimensions
Gross weight11.25 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
ALZ52F24
50 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 20 pcs - 2.52 USDGross price for quantities from 20 pcs - 2.52 USD
Net price for quantities from 40 pcs - 2.42 USDGross price for quantities from 40 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs