+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALZN1B05W

Relay: electromagnetic; Ucoil: 5VDC; SPDT; Icontacts max: 16A; LZ-N


Manufacturer: PANASONIC

Manufacturer part number:
ALZN1B05W
TME Symbol:
ALZN1B05W

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPDT
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
Manufacturer series
LZ-N
Switched voltage
max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
63Ω
Coil voltage min.
3.5V DC
Body dimensions
28.8x12.5x15.7mm
Coil power consumption
400mW
Contact material
AgSnO2
Coil current
80mA
Operating temperature
-40...85°C
Dimensions
Gross weight10.958 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
ALZN1B05W
0 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 5 pcs - 2.61 USDGross price for quantities from 5 pcs - 2.61 USD
Net price for quantities from 25 pcs - 2.30 USDGross price for quantities from 25 pcs - 2.30 USD
Net price for quantities from 100 pcs - 2.15 USDGross price for quantities from 100 pcs - 2.15 USD
Net price for quantities from 1000 pcs - 2.00 USDGross price for quantities from 1000 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs