+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 9V DC | |
Contacts configuration | SPDT | |
Contact current max. | 16A | |
AC contacts rating @R | 16A / 250V AC | |
Manufacturer series | LZ-N | |
Relay variant | miniature, monostable, power | |
Mounting | PCB | |
Coil resistance | 203Ω | |
Operate time | 15ms | |
Body dimensions | 28.8x12.5x15.7mm | |
Coil power consumption | 400mW | |
Mechanical durability | 10000000 cycles | |
Contact resistance | 100Ω | |
Electrical life | 50000 cycles | |
Contact material | AgSnO2 | |
Terminal pitch | 7.5mm | |
Coil current | 44.4mA | |
Leads | for PCB | |
Operating temperature | -40...85°C |