+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALZN1B18W

Relay: electromagnetic; Ucoil: 18VDC; SPDT; Icontacts max: 16A


Manufacturer: PANASONIC

Manufacturer part number:
ALZN1B18W
TME Symbol:
ALZN1B18W

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
18V DC
Contacts configuration
SPDT
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
Manufacturer series
LZ-N
Relay variant
miniature, monostable, power
Mounting
PCB
Coil resistance
810Ω
Operate time
15ms
Body dimensions
28.8x12.5x15.7mm
Coil power consumption
400mW
Mechanical durability
10000000 cycles
Contact resistance
100Ω
Electrical life
50000 cycles
Contact material
AgSnO2
Terminal pitch
7.5mm
Coil current
22.2mA
Leads
for PCB
Operating temperature
-40...85°C
Gross weight11 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
ALZN1B18W
0 in TME stock
Net price for quantities from 500 pcs - 2.08 USDGross price for quantities from 500 pcs - 2.08 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.