+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM-18.080MALV-T

Crystal; 18.08MHz; SMD; 3.2x2.5x0.7mm; 8pF; Tolerance: ±30ppm


Manufacturer: TXC

Manufacturer part number:
AM-18.080MALV-T
TME Symbol:
AM-18.080MALV

Specification

Manufacturer
TXC
Type of quartz
crystal
Frequency
18.08MHz
Mounting
SMD
Body dimensions
3.2x2.5x0.7mm
Capacitance
8pF
Frequency stability
±150ppm
Resonator tolerance
±30ppm
Conform to the norm
AEC-Q200
Operating temperature
-40...125°C
Gross weight0.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators TXC,
*
AM-18.080MALV-T
0 in TME stock
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.