+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of photovoltaic element | photovoltaic cell | |
Application | indoor, photovoltaics | |
Body dimensions | 58.1x48.6x1.1mm | |
Maximum power | 126µW | |
Current at max. power | 4.2µA | |
Open circuit voltage | 4.9V | |
Operating voltage | 3V DC | |
Manufacturer series | Amorton | |
Net weight | 7.8g |