+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM10BRW-2412DZ

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; DIP

Manufacturer: AIMTEC

Manufacturer part number:
AM10BRW-2412DZ
TME Symbol:
AM10BRW-2412DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.416A
Output current 2
416mA
Case
DIP
Mounting
THT
Body dimensions
23.8x13.7x10.4mm
Efficiency
87%
Operating temperature
-40...100°C
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight10 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM10BRW-2412DZ
0 in TME stock
Net price for quantities from 20 pcs - 28.93 USDGross price for quantities from 20 pcs - 28.93 USD
No. of pieces (Multiplicity: 20)