+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 9...36V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 0.333A | |
Output current 2 | 333mA | |
Case | DIP | |
Mounting | THT | |
Body dimensions | 23.8x13.7x10.4mm | |
Efficiency | 87% | |
Operating temperature | -40...100°C | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 2 |