+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM10CW-2412DEZ

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM10CW-2412DEZ
TME Symbol:
AM10CW-2412DEZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
415mA
Output current 2
415mA
Operating temperature
-40...87°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight16.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM10CW-2412DEZ
0 in TME stock
Net price for quantities from 1 pcs - 28.17 USDGross price for quantities from 1 pcs - 28.17 USD
Net price for quantities from 10 pcs - 26.46 USDGross price for quantities from 10 pcs - 26.46 USD
Net price for quantities from 19 pcs - 23.04 USDGross price for quantities from 19 pcs - 23.04 USD
No. of pieces (Multiplicity: 1)