+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 18...75V DC | |
Output voltage | 5V DC | |
Input current | 250mA | |
Output current | 2A | |
Mounting | THT | |
Body dimensions | 25.4x25.4x12mm | |
Efficiency | 83% | |
Operating temperature | -40...85°C | |
Switching frequency | 300kHz | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Application | industry, power grid, telecommunication |