+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM10E-2403SZ

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 2A; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM10E-2403SZ
TME Symbol:
AM10E-2403SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
2A
Case
DIP24
Manufacturer series
AM10E-Z
Body dimensions
50.8x25.4x10.16mm
Efficiency
78%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight30.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM10E-2403SZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.93 USDGross price for quantities from 1 pcs - 22.93 USD
Net price for quantities from 5 pcs - 22.08 USDGross price for quantities from 5 pcs - 22.08 USD
Net price for quantities from 25 pcs - 21.58 USDGross price for quantities from 25 pcs - 21.58 USD
Net price for quantities from 100 pcs - 21.24 USDGross price for quantities from 100 pcs - 21.24 USD