+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM10E-2405DZ

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 5VDC; Uout2: -5VDC; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM10E-2405DZ
TME Symbol:
AM10E-2405DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1A
Output current 2
1A
Case
DIP24
Manufacturer series
AM10E-Z
Body dimensions
50.8x25.4x10.16mm
Efficiency
84%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight31.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM10E-2405DZ
8 in TME stock
Net price for quantities from 1 pcs - 25.57 USDGross price for quantities from 1 pcs - 25.57 USD
Net price for quantities from 5 pcs - 24.79 USDGross price for quantities from 5 pcs - 24.79 USD
Net price for quantities from 30 pcs - 24.39 USDGross price for quantities from 30 pcs - 24.39 USD
Net price for quantities from 100 pcs - 23.81 USDGross price for quantities from 100 pcs - 23.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs