+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 18...36V DC | |
Output voltage | 18V DC | |
Output current | 0.55A | |
Case | DIP24 | |
Manufacturer series | AM10E-Z | |
Body dimensions | 50.8x25.4x10.16mm | |
Efficiency | 86% | |
Operating temperature | -40...85°C | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |