+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM10EW-4803SZ

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 2A; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM10EW-4803SZ
TME Symbol:
AM10EW-4803SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
2A
Case
DIP24
Manufacturer series
AM10EW-Z
Body dimensions
50.8x25.4x10.16mm
Efficiency
79%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight32.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM10EW-4803SZ
9 in TME stock
Net price for quantities from 1 pcs - 15.18 USDGross price for quantities from 1 pcs - 15.18 USD
Net price for quantities from 5 pcs - 14.75 USDGross price for quantities from 5 pcs - 14.75 USD
Net price for quantities from 25 pcs - 14.41 USDGross price for quantities from 25 pcs - 14.41 USD
Net price for quantities from 100 pcs - 14.07 USDGross price for quantities from 100 pcs - 14.07 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts