+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM10EW-4815SH30-NZ

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 0.667A

Manufacturer: AIMTEC

Manufacturer part number:
AM10EW-4815SH30-NZ
TME Symbol:
AM10EW-4815SH30-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
0.667A
Manufacturer series
AM10EW-NZ
Body dimensions
51.5x26.5x12mm
Efficiency
87%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight21.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM10EW-4815SH30-NZ
1 in TME stock
Net price for quantities from 1 pcs - 14.37 USDGross price for quantities from 1 pcs - 14.37 USD
Net price for quantities from 5 pcs - 13.83 USDGross price for quantities from 5 pcs - 13.83 USD
Net price for quantities from 25 pcs - 13.68 USDGross price for quantities from 25 pcs - 13.68 USD
Net price for quantities from 100 pcs - 13.36 USDGross price for quantities from 100 pcs - 13.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts