+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM10G-2403NZ

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 2.4A; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM10G-2403NZ
TME Symbol:
AM10G-2403NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
2.4A
Case
SIP8
Mounting
THT
Manufacturer series
AM10G-NZ
Body dimensions
22x9.5x12mm
Efficiency
83%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight5.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM10G-2403NZ
10 in TME stock
Net price for quantities from 1 pcs - 22.65 USDGross price for quantities from 1 pcs - 22.65 USD
Net price for quantities from 5 pcs - 22.00 USDGross price for quantities from 5 pcs - 22.00 USD
Net price for quantities from 25 pcs - 21.62 USDGross price for quantities from 25 pcs - 21.62 USD
Net price for quantities from 100 pcs - 21.06 USDGross price for quantities from 100 pcs - 21.06 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts