+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 18...36V DC | |
Output voltage | 24V DC | |
Output current | 0.417A | |
Case | SIP8 | |
Mounting | THT | |
Body dimensions | 22x10x14mm | |
Efficiency | 88% | |
Operating temperature | -40...85°C | |
Switching frequency | 500kHz | |
Protection | over current OCP, short circuit protection SCP, undervoltage-lockout UVLO | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Application | industry, power grid, telecommunication |