+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM10GH-2409SLPZ

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 9VDC; Iout: 1.11A; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM10GH-2409SLPZ
TME Symbol:
AM10GH-2409SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
9V DC
Output current
1.11A
Case
SIP8
Mounting
THT
Body dimensions
22x9.5x12mm
Efficiency
86%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Application
industry
Conform to the norm
CE
Gross weight4.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM10GH-2409SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 8.65 USDGross price for quantities from 1 pcs - 8.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.