+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 9...36V DC | |
Output voltage | -12V DC | |
Output voltage 2 | 12V DC | |
Output current | -375mA | |
Output current 2 | 375mA | |
Case | SIP8 | |
Manufacturer series | AM10GH-EZ | |
Body dimensions | 21.8x9.2x11.1mm | |
Efficiency | 88% | |
Operating temperature | -40...75°C | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 2 |