+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM10SBO-4824SNZ-B

Converter: DC/DC; 10W; Uin: 36÷75VDC; Uout: 24VDC; Iout: 0.417A


Manufacturer: AIMTEC

Manufacturer part number:
AM10SBO-4824SNZ-B
TME Symbol:
AM10SBO-4824SNZ-B

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
36...75V DC
Output voltage
24V DC
Output current
0.417A
Case
1/16 Brick
Manufacturer series
AM10SBO-NZ
Body dimensions
32.02x22.86x11.4mm
Efficiency
88%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight5.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM10SBO-4824SNZ-B
4 in TME stock
Net price for quantities from 1 pcs - 11.34 USDGross price for quantities from 1 pcs - 11.34 USD
Net price for quantities from 5 pcs - 10.85 USDGross price for quantities from 5 pcs - 10.85 USD
Net price for quantities from 10 pcs - 10.73 USDGross price for quantities from 10 pcs - 10.73 USD
Net price for quantities from 30 pcs - 10.55 USDGross price for quantities from 30 pcs - 10.55 USD
Net price for quantities from 100 pcs - 10.13 USDGross price for quantities from 100 pcs - 10.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts