+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM10TW-4815D-NZ

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM10TW-4815D-NZ
TME Symbol:
AM10TW-4815D-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.33A
Output current 2
0.33A
Case
DIP24
Manufacturer series
AM10TW-NZ
Body dimensions
32x20x10.8mm
Efficiency
88%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight12.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM10TW-4815D-NZ
5 in TME stock
Net price for quantities from 1 pcs - 16.65 USDGross price for quantities from 1 pcs - 16.65 USD
Net price for quantities from 5 pcs - 16.09 USDGross price for quantities from 5 pcs - 16.09 USD
Net price for quantities from 25 pcs - 15.77 USDGross price for quantities from 25 pcs - 15.77 USD
Net price for quantities from 100 pcs - 15.44 USDGross price for quantities from 100 pcs - 15.44 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts