+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 9...36V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 0.42A | |
Output current 2 | 0.42A | |
Case | DIP24 | |
Mounting | THT | |
Body dimensions | 31.6x20.1x10mm | |
Efficiency | 85% | |
Number of outputs | 2 |