+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM12E-2415DH30-FZ

Converter: DC/DC; 12W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM12E-2415DH30-FZ
TME Symbol:
AM12E-2415DH30-FZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
12W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.4A
Output current 2
0.4A
Manufacturer series
AM12E-FZ
Body dimensions
50.8x25.4x10.2mm
Efficiency
86%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight31.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM12E-2415DH30-FZ
0 in TME stock
Net price for quantities from 1 pcs - 38.86 USDGross price for quantities from 1 pcs - 38.86 USD
Net price for quantities from 5 pcs - 37.79 USDGross price for quantities from 5 pcs - 37.79 USD
Net price for quantities from 30 pcs - 37.00 USDGross price for quantities from 30 pcs - 37.00 USD
Net price for quantities from 100 pcs - 36.20 USDGross price for quantities from 100 pcs - 36.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product