+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM15C-4812SZ

Converter: DC/DC; 15W; Uin: 36÷75VDC; Uout: 12VDC; Iout: 1.3A; OUT: 1

Manufacturer: AIMTEC

Manufacturer part number:
AM15C-4812SZ
TME Symbol:
AM15C-4812SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
36...75V DC
Output voltage
12V DC
Output current
1.3A
Manufacturer series
AM15C-Z
Body dimensions
25.4x25.4x10.16mm
Efficiency
87%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight17.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM15C-4812SZ
0 in TME stock
Net price for quantities from 1 pcs - 31.09 USDGross price for quantities from 1 pcs - 31.09 USD
Net price for quantities from 5 pcs - 30.18 USDGross price for quantities from 5 pcs - 30.18 USD
Net price for quantities from 30 pcs - 29.48 USDGross price for quantities from 30 pcs - 29.48 USD
Net price for quantities from 100 pcs - 29.02 USDGross price for quantities from 100 pcs - 29.02 USD
No. of pieces (Multiplicity: 1)