+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 15W | |
Input voltage | 9...36V DC | |
Output voltage | 5V DC | |
Output voltage 2 | -5V DC | |
Input current | 694mA | |
Output current | 1.5A | |
Output current 2 | -1.5A | |
Mounting | THT | |
Body dimensions | 25.4x25.4x12mm | |
Efficiency | 87% | |
Operating temperature | -40...85°C | |
Switching frequency | 300kHz | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 | |
Application | industry, power grid, telecommunication |