+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM15CW-2424DLPZ

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 24VDC; Uout2: -24VDC; THT

Manufacturer: AIMTEC

Manufacturer part number:
AM15CW-2424DLPZ
TME Symbol:
AM15CW-2424DLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Input current
694mA
Output current
0.312A
Output current 2
-312mA
Mounting
THT
Body dimensions
25.4x25.4x12mm
Efficiency
89%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
1.5kV DC
Number of outputs
2
Application
industry, power grid, telecommunication
Gross weight13.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM15CW-2424DLPZ
0 in TME stock
Net price for quantities from 1 pcs - 13.18 USDGross price for quantities from 1 pcs - 13.18 USD
Net price for quantities from 10 pcs - 12.33 USDGross price for quantities from 10 pcs - 12.33 USD
Net price for quantities from 19 pcs - 11.48 USDGross price for quantities from 19 pcs - 11.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.